345-008-541-158

Heilind Number:EDA345-008-541-158
Manufacturer:EDAC
Manufacturer Number:345-008-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-158

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable insulation and protection. With a single row design and eight positions, it allows for seamless connections. The contact material, Copper Alloy, guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact pitch make it ideal for space-constrained applications. Upgrade your PCB setup with this durable and versatile connector.