345-008-541-178

Heilind Number:EDA345-008-541-178
Manufacturer:EDAC
Manufacturer Number:345-008-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-178

Detailed Description

Enhance your PCB connectivity with our 8-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring a single-row configuration with a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment for optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and durability for a wide range of applications. Upgrade your connectivity solutions with this essential component.