345-008-541-402

Heilind Number:EDA345-008-541-402
Manufacturer:EDAC
Manufacturer Number:345-008-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-402

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features an amperage of 3A, making it suitable for a wide range of applications. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration on your PCB. The connector boasts eight positions in a single row, providing ample connectivity options. Its mount orientation is straight, facilitating easy installation. Operating within a temperature range of -40 to 105°C, it is suitable for use in diverse environments. Trust this connector to deliver optimal performance and seamless connectivity in your electronic projects.