345-008-541-403

Heilind Number:EDA345-008-541-403
Manufacturer:EDAC
Manufacturer Number:345-008-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features an impressive 8-position layout in a single row, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety compliance. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. The contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your systems with this essential component.