345-008-541-404

Heilind Number:EDA345-008-541-404
Manufacturer:EDAC
Manufacturer Number:345-008-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-404

Detailed Description

Enhance your connectivity solutions with our versatile Board To Board PCB Connector. Featuring a vibrant green hue and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With a compact design and straight mount orientation, it's perfect for space-constrained applications. The copper alloy contacts guarantee efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Boasting 8 positions and a row spacing of .2 inches, it offers ample connectivity options with precise alignment. Trust in this connector for seamless integration in your PCB setups, whether for industrial machinery, electronic devices, or telecommunications systems. Elevate your connectivity game with this essential component.