345-008-541-458

Heilind Number:EDA345-008-541-458
Manufacturer:EDAC
Manufacturer Number:345-008-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-458

Detailed Description

Enhance your PCB connectivity with our 8-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with a compact .1-inch pitch, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic systems with this essential component for seamless and secure connections.