345-008-541-488

Heilind Number:EDA345-008-541-488
Manufacturer:EDAC
Manufacturer Number:345-008-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-488

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 8 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in harsh environments with temperatures ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections today with this essential component.