345-008-541-603

Heilind Number:EDA345-008-541-603
Manufacturer:EDAC
Manufacturer Number:345-008-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features eight positions with a single row layout, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, with straight mount orientation for easy installation. Contact points made from Copper Alloy guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches enable precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suited for a variety of applications, making it a versatile choice for your project. Elevate your PCB design with this essential component.