345-008-541-604

Heilind Number:EDA345-008-541-604
Manufacturer:EDAC
Manufacturer Number:345-008-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with eight positions, offering efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal durability and safety. With copper alloy contact material and a pitch of .1 inch, it guarantees reliable performance. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide variety of applications in the electronics industry. Its straight mount orientation and green color make it easy to identify and install, while the .2-inch row spacing allows for convenient PCB assembly. Upgrade your connectivity solutions with this essential component.