345-008-541-608

Heilind Number:EDA345-008-541-608
Manufacturer:EDAC
Manufacturer Number:345-008-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-608

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering impeccable functionality. With a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Featuring a single row design and a pitch of .1 inch, it offers streamlined installation on your PCB. With 8 positions and straight mounting orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees durability and performance. Upgrade your setup and experience seamless connectivity with this essential component.