345-008-541-658

Heilind Number:EDA345-008-541-658
Manufacturer:EDAC
Manufacturer Number:345-008-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-658

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless and reliable connectivity, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row layout and a pitch of .1 inches, it offers a precise fit for up to 8 positions. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Whether you need to link two boards or create a secure card edge connection, this connector guarantees a stable and efficient interface. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector to meet your connectivity needs with precision and reliability.