345-008-541-688

Heilind Number:EDA345-008-541-688
Manufacturer:EDAC
Manufacturer Number:345-008-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision in mind, it boasts a straight mount orientation for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Featuring eight positions and a 0.1-inch pitch, it facilitates efficient data transmission. With a copper alloy contact material and an operating temperature range of -40 to 105°C, reliability is guaranteed. Say goodbye to connectivity issues and elevate your PCB assembly experience with this essential component.