345-008-542-101

Heilind Number:EDA345-008-542-101
Manufacturer:EDAC
Manufacturer Number:345-008-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-101

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, boasting a sleek design crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring 8 positions in a single row layout, this connector offers seamless integration for your electronic devices. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your PCB assembly with this essential component.