345-008-542-102

Heilind Number:EDA345-008-542-102
Manufacturer:EDAC
Manufacturer Number:345-008-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-102

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a single row with eight positions, this connector ensures seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable performance in a range of environments. With a straight mount orientation and a pitch of .1 inch, it guarantees a secure and stable connection. The copper alloy contact material provides optimal conductivity, while the operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in our high-quality connector to streamline your PCB assembly process.