345-008-542-108

Heilind Number:EDA345-008-542-108
Manufacturer:EDAC
Manufacturer Number:345-008-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-108

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with eight positions, ensuring reliable connectivity for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can count on efficient transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.