345-008-542-112

Heilind Number:EDA345-008-542-112
Manufacturer:EDAC
Manufacturer Number:345-008-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features eight positions in a single row, offering optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, it ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in your electronic projects.