345-008-542-158

Heilind Number:EDA345-008-542-158
Manufacturer:EDAC
Manufacturer Number:345-008-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-158

Detailed Description

Enhance connectivity with this 8-position Green Card Edge Connector, designed for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contacts offer optimal conductivity. With a straight mount orientation and a compact pitch of .1 inch, this connector allows for efficient PCB integration. Its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronic projects with the high performance and versatility of this essential connector.