345-008-542-403

Heilind Number:EDA345-008-542-403
Manufacturer:EDAC
Manufacturer Number:345-008-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-403

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a single row design with eight positions, it provides seamless interconnection for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from high-quality Copper Alloy, offering superior conductivity. Designed for straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your connectivity solutions with this essential component.