345-008-542-412

Heilind Number:EDA345-008-542-412
Manufacturer:EDAC
Manufacturer Number:345-008-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row configuration with eight positions, ideal for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Its straight mount orientation simplifies installation, making it a must-have component in your assembly line. Elevate your connectivity standards with this essential connector.