345-008-542-458

Heilind Number:EDA345-008-542-458
Manufacturer:EDAC
Manufacturer Number:345-008-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-458

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Designed for seamless integration, it boasts a single row layout with 8 copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your PCB connection needs. Elevate your electronic projects with this essential component.