345-008-542-488

Heilind Number:EDA345-008-542-488
Manufacturer:EDAC
Manufacturer Number:345-008-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-488

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed for efficiency and reliability, this connector features a single row with eight positions, facilitating seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your systems with this high-performance Card Edge Connector and experience enhanced functionality.