345-008-542-604

Heilind Number:EDA345-008-542-604
Manufacturer:EDAC
Manufacturer Number:345-008-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-542-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, it ensures durability and efficiency. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With 8 positions and a pitch of .1 inch, this connector offers seamless integration on your PCB. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.