345-008-544-102

Heilind Number:EDA345-008-544-102
Manufacturer:EDAC
Manufacturer Number:345-008-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-544-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green hue and UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and safety. With 8 positions and a row spacing of .2 inches, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your PCB design with seamless connectivity using this essential component.