345-008-544-104

Heilind Number:EDA345-008-544-104
Manufacturer:EDAC
Manufacturer Number:345-008-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-544-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with eight positions, perfect for optimizing your circuitry. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Its straight mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions today with this essential component.