345-008-544-403

Heilind Number:EDA345-008-544-403
Manufacturer:EDAC
Manufacturer Number:345-008-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-544-403

Detailed Description

Enhance your PCB connections with this high-quality 8-position board-to-board connector. Designed for seamless integration, its straight mount orientation and slim profile make it ideal for a variety of electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your setup with this efficient connector, a must-have for any electronic project.