345-008-544-404

Heilind Number:EDA345-008-544-404
Manufacturer:EDAC
Manufacturer Number:345-008-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-544-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. With a straight mount orientation and a compact design with a .1 inch pitch and .2 inch row spacing, it's perfect for tight spaces. This connector offers 8 positions in a single row, facilitating seamless PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronic project.