345-008-558-103

Heilind Number:EDA345-008-558-103
Manufacturer:EDAC
Manufacturer Number:345-008-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers convenient installation. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Boasting 8 positions and a compact .1-inch pitch, it facilitates precise and secure connections on your PCB. Upgrade your hardware with this essential component for optimal performance and longevity.