345-008-558-104

Heilind Number:EDA345-008-558-104
Manufacturer:EDAC
Manufacturer Number:345-008-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-104

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector, designed for seamless integration in your electronic systems. Boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With a single row configuration and a pitch of .1 inches, it provides precise and efficient connections for up to 8 positions. The right-angle mount orientation allows for flexible installation, while the copper alloy contact material ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it an essential component for your electronic projects.