345-008-558-108

Heilind Number:EDA345-008-558-108
Manufacturer:EDAC
Manufacturer Number:345-008-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-108

Detailed Description

Enhance your circuit connectivity with this reliable Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 8 positions for efficient signal transmission. The right-angle mount orientation allows for convenient installation on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections for your electronic projects. Trust in its robust construction and quality materials for seamless data transfer in any application.