345-008-558-112

Heilind Number:EDA345-008-558-112
Manufacturer:EDAC
Manufacturer Number:345-008-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a right-angle mount orientation and a pitch of .1 inches, it allows for efficient and space-saving connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating meets industry standards for power transmission. Suitable for a range of applications, this connector offers 8 positions in a single row, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Upgrade your connectivity with this essential component.