345-008-558-158

Heilind Number:EDA345-008-558-158
Manufacturer:EDAC
Manufacturer Number:345-008-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a 3A amperage, it supports efficient data transfer in various electronic applications. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained installations. Its 8-position, single-row design offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Elevate your electronic projects with the ultimate in quality and performance.