345-008-558-178

Heilind Number:EDA345-008-558-178
Manufacturer:EDAC
Manufacturer Number:345-008-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-178

Detailed Description

Enhance your electronic setups with this sleek Green Board To Board PCB Connector. Designed for seamless connectivity, it features 8 positions with a single row layout, perfect for streamlined installations. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance and longevity. The right-angle mount orientation offers versatility in placement, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB designs. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.