345-008-558-402

Heilind Number:EDA345-008-558-402
Manufacturer:EDAC
Manufacturer Number:345-008-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board PCB Connector, specifically designed for seamless integration in electronic assemblies. This high-performance connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring exceptional durability and safety. With a single row configuration and a compact .1-inch pitch, it offers efficient space utilization on your PCB. The Copper Alloy contacts provide reliable and low-resistance connectivity, perfect for high-speed data transmission. Boasting eight positions and a right-angle mount orientation, it facilitates convenient and secure connections between boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Elevate your PCB designs with this essential component, guaranteeing optimal performance and longevity.