345-008-558-404

Heilind Number:EDA345-008-558-404
Manufacturer:EDAC
Manufacturer Number:345-008-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-404

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green color and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row housing and right angle mount orientation, it ensures a secure and space-efficient fit. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With 8 positions and a .1 inch pitch, it offers ample connectivity options for your PCB projects. Trust in its quality and efficiency for all your electronic assembly needs.