345-008-558-407

Heilind Number:EDA345-008-558-407
Manufacturer:EDAC
Manufacturer Number:345-008-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-407

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this green connector features durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in even the most demanding environments. With a compact design and right-angle mount orientation, it offers efficient PCB-to-PCB connection in tight spaces. The copper alloy contact material guarantees optimal conductivity, while the 8-position configuration allows for versatile use. Whether you're working on industrial machinery or consumer electronics, this connector, with a pitch of .1 inch and row spacing of .2 inch, caters to diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for projects that require rugged performance. Trust in our connector to deliver seamless and secure connections, meeting your PCB connectivity needs with precision and reliability.