345-008-558-408

Heilind Number:EDA345-008-558-408
Manufacturer:EDAC
Manufacturer Number:345-008-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-408

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance. Featuring a single row design with 8 positions and a pitch of .1 inches, it allows for efficient PCB connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and secure board-to-board connections in your projects.