345-008-558-412

Heilind Number:EDA345-008-558-412
Manufacturer:EDAC
Manufacturer Number:345-008-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a single row layout and a compact .1 inch pitch, it offers efficient space utilization on your board. The Copper Alloy contact material ensures reliable conductivity, while the right angle mount orientation allows for easy installation in tight spaces. With 8 positions and an amperage of 3A, it provides ample connectivity for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component.