345-008-558-458

Heilind Number:EDA345-008-558-458
Manufacturer:EDAC
Manufacturer Number:345-008-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-458

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in any electronic setup. Featuring a vibrant Green color, it stands out while offering efficient power transfer at a low amperage of 3A. The Copper Alloy contact material guarantees reliable signal transmission, with a pitch of .1 inches and row spacing of .2 inches for easy installation. With a single row layout and 8 positions, it optimizes space utilization on your PCB. Its Right Angle mount orientation further streamlines assembly, while a wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.