345-008-558-478

Heilind Number:EDA345-008-558-478
Manufacturer:EDAC
Manufacturer Number:345-008-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-478

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a compact design and right-angle mount orientation, it seamlessly fits into your setup. Offering 8 positions and a pitch of .1 inch, it provides efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for various applications. Elevate your connectivity solutions with this essential component.