345-008-558-488

Heilind Number:EDA345-008-558-488
Manufacturer:EDAC
Manufacturer Number:345-008-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-488

Detailed Description

Enhance your PCB connectivity with our 8-position right-angle board-to-board connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.