345-008-558-602

Heilind Number:EDA345-008-558-602
Manufacturer:EDAC
Manufacturer Number:345-008-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-602

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a total of 8 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal space utilization on your board. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic assemblies with this essential component for seamless and secure connections.