345-008-558-603

Heilind Number:EDA345-008-558-603
Manufacturer:EDAC
Manufacturer Number:345-008-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features eight positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal conductivity with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.