345-008-558-604

Heilind Number:EDA345-008-558-604
Manufacturer:EDAC
Manufacturer Number:345-008-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-604

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features eight positions with a 0.1-inch pitch and a single row for efficient PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its right-angle mount orientation and 0.2-inch row spacing offer versatility in installation, making it an essential component for your PCB assembly projects. Experience seamless connectivity and reliability with this top-of-the-line connector.