345-008-558-608

Heilind Number:EDA345-008-558-608
Manufacturer:EDAC
Manufacturer Number:345-008-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With a compact design and right-angle mount orientation, it seamlessly integrates into tight spaces on your PCB. This connector offers 8 positions and a pitch of .1 in, guaranteeing efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.