345-008-558-612

Heilind Number:EDA345-008-558-612
Manufacturer:EDAC
Manufacturer Number:345-008-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-612

Detailed Description

Upgrade your connectivity with our high-quality Board To Board PCB Connector. Designed for efficient power delivery, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and right angle mount orientation, it offers seamless installation onto your PCB. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Boasting 8 positions, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its performance to streamline your PCB connectivity needs.