345-008-558-658

Heilind Number:EDA345-008-558-658
Manufacturer:EDAC
Manufacturer Number:345-008-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this versatile connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact single-row design and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation allows for flexible installation. Boasting eight positions and a current rating of 3A, it meets the demands of various electronic devices. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.