345-008-558-678

Heilind Number:EDA345-008-558-678
Manufacturer:EDAC
Manufacturer Number:345-008-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-678

Detailed Description

Enhance connectivity with this durable and efficient Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a single row with 8 positions for seamless attachment. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability. The right-angle mount orientation offers convenience, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, it’s suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector.