345-008-558-688

Heilind Number:EDA345-008-558-688
Manufacturer:EDAC
Manufacturer Number:345-008-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-558-688

Detailed Description

Enhance connectivity within your PCB setup with this high-performing Board To Board Card Edge Connector. Designed for efficiency, it features a single row layout with eight positions, ensuring seamless integration for your electronic components. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, it ensures stable and efficient power delivery, while the 3A amperage and .1-inch pitch further enhance its functionality. Engineered for longevity, it boasts an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential PCB connector.