345-008-559-101

Heilind Number:EDA345-008-559-101
Manufacturer:EDAC
Manufacturer Number:345-008-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a sleek green design, this connector offers optimal conductivity with its copper alloy contacts. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a compact .1-inch pitch and 8 positions, it allows for seamless integration on your printed circuit board. The right-angle mount orientation and low-profile design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.