345-008-559-102

Heilind Number:EDA345-008-559-102
Manufacturer:EDAC
Manufacturer Number:345-008-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. The green color adds a sleek touch, while the right-angle mount orientation offers versatility in installation. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees reliable conductivity. Boasting a single row with a total of 8 positions and a row spacing of .2 in, it's perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.